Vigortronix VTX-121-3015-209 Encapsulated PCB Transformer 230V 1.5VA 0-9V

MPN
VTX-121-3015-209
Brand
Vigortronix
Order Code
88-3740
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.49
25+ £2.13
50+ £2.04
100+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 354 in stockAdditional quantity lead time 14 days

PCB mounting encapsulated 230V transformer from Vigortronix, consisting of single primary (1.5VA) and secondary (2x0-9V) windings. Due to their construction and encapsulation these transformers provide excellent performance in aggressive environments where potential exists for changes in temperature and humidity.


  • High quality encapsulated transformer
  • Single primary
  • Dual secondary windings
  • Power: 1.5VA 50/60Hz
  • Temperature Class B (130°C)
  • Ambient temperature: ± 40°C - 70°C
  • Dielectric strength: 3750Vrms
  • Short-circuit proof
  • Manufactured and tested in accordance to UL506, EN61558, EN60950, CE
  • Manufacturer's part VTX-121-3015-209
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 9V
Power Rating 1.5VA
Weight 80g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot