Vigortronix VTX-126-012-615 Chassis Mains Transformer 12VA 2x 0-15V

MPN
VTX-126-012-615
Brand
Vigortronix
Order Code
88-3717
Country of Origin
United Kingdom
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.91
25+ £10.86
50+ £10.18
100+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

General purpose chassis mounting mains transformer, 12VA 0-15V, 0-15V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 15V
Power Rating 12VA
Height 50mm
Length 60mm
Width 45mm
Weight 0.39kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot