Vigortronix VTX-126-006-606 Chassis Mains Transformer 6VA 2x 0-6V

MPN
VTX-126-006-606
Brand
Vigortronix
Order Code
88-3710
Country of Origin
United Kingdom
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.62
25+ £9.33
50+ £8.44
100+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 14 days

General purpose chassis mounting mains transformer, 6VA 0-6V, 0-6V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 6V
Power Rating 6VA
Height 37mm
Length 45mm
Width 36mm
Weight 0.17kg

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 88-3710

Q. Hello does this mean that you can draw 1A per secondary ouput, or is it 1A total output using both secondaries. I intend to have 2 seperate outputs.

A. Hi Arif, Thanks for your enquiry. This would be 1 amp maximum using both windings .

Question by: Product code: 88-3710

Q. As this transformer has a maximum power output of 6VA, does this mean that the maximum current output is 1 amp?

A. Hi Steve Thanks for your question. Yes the maximum that can be drawn is 1 amp continuous.

Reviews

Be the first to submit a review

Trustpilot