Vigortronix VTX-110-010 Pulse Transformer 2:1

Image Representative of Range

Vigortronix VTX-110-010 Pulse Transformer 2:1

Order Code:

88-2132

Brand: Vigortronix MPN: VTX-110-010
Qty Unit Price (Ex VAT)
1+ £1.86
25+ £1.60
50+ £1.55
100+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/05/2026

This pulse transformer from Vigortronix is designed for wide band and general pulse applications and is deal for triac and thyristor control systems.


  • Ratio 2:1
  • Open PCB mounting
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-110-010
Type Open
Primary Inductance 12mH
Primary DC Resistance 2.32O
Secondary DC Resistance 0
Height 14mm
Length 13mm
Ratio 2:1
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot