Vigortronix VTX-214-003-324 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 24V

MPN
VTX-214-003-324
Brand
Vigortronix
Order Code
88-0086
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.41
25+ £4.41
50+ £4.31
100+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

A 24V 3W high performance AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 3W
Output Voltage 24V
Output Current 125mA
Mounting Type PCB
Dimensions 37 x 24 x 15mm
Efficiency 72%
Input Voltage 90 to 305V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot