Vigortronix VTX-214-0005-124 0.5W SMPS AC-DC CONVERTER 24V

Order Code:

88-0045

Brand: Vigortronix MPN: VTX-214-0005-124
Qty Unit Price (Ex VAT)
1+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

A 24V 0.5W AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 14.5mm height
  • Input voltage range 85 to 265V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Insulation class II
  • Safety EN61558, EN60950
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 0.5W
Output Voltage 24V
Output Current 21mA
Mounting Type PCB
Dimensions 28 x 23.5 x 14mm
Efficiency 60%
Input Voltage 85 to 265V
Isolation Voltage (AC) 3600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot