Christmas Opening Hours and Delivery Dates here
Integrity® 600-0425 Tacky Roller Handle 18

Image Representative of Range

Integrity® 600-0425 Tacky Roller Handle 18"

Order Code:

87-9674

Brand: Integrity MPN: 600-0425
  • Quickly find another product in this range by Size:

    145mm 229mm
Qty Unit Price (Ex VAT)
1+ £163.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Integrity® tacky roller handles help keep areas free of contamination with easy to use hand or pole attachments. Their special anti-microbial agent provides long-lasting protection against bacterial growth. Perfect for cleaning walls, floors, ceiling and other hard to reach areas.


  • Easy to use hand and pole attachments
  • Perfect for cleaning walls, floors, ceiling and hard to reach areas
  • For use with Integrity film or foam rollers
  • Width 457mm (18in.)
Type Tacky roller
Quantity 1
Size 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot