Integrity® 600-0520 Poly/Cellulose Dry Wipes 12"x12" 100 Wipes Per Pack

Order Code:

87-9554

Brand: Integrity MPN: 600-0520
Qty Unit Price (Ex VAT)
1+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/05/2026

These Integrity polyester/cellulose wipes are a perfect wiping material for spill control and general purpose wiping. Made of Hydro-entangled 55% cellulose and 45% polyester, the wipes combine the strength of polyester with the absorbency of long cellulose fibres. The wipes are cleanroom processed and packaged to reduce particles. They are smooth, highly absorbent and durable, and work well with IPA and other solvents.

Integrity dry wipes are recommended for use in class ISO6 - 7 cleanroom environments for general purpose wiping and polishing of surface areas including optics. They are ideal for use in pharmaceutical, biotech and medical device manufacturing applications and are steam autoclavable for use in aseptic areas.


  • Non-sterile
  • Non-woven spun-laced blend of cellulose and polyester
  • Smooth, highly absorbent and durable
  • Low levels of ions and organic extractables
  • General purpose wiping and polishing of surface areas including optics
  • Ideal for use in pharmaceutical, biotech and medical applications
  • Ideal for absorbing spills
  • Work well with IPA and other solvents
  • Recommended for use in class ISO6 - 7 cleanrooms
  • Steam autoclavable for use in aseptic areas
  • Size 305 x 305mm (12 x 12in)
  • Supplied in packs of 100
Type Dry wipes
Quantity 100
Colour White
Size 305 x 305mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot