Antistat 018-0007 ESD Moisture Barrier Bag 3.6 Mil 16x18 406 x 457mm PK 100

Image Representative of Range

Antistat 018-0007 ESD Moisture Barrier Bag 3.6 Mil 16x18" 406 x 457mm PK 100

MPN
018-0007
Brand
Antistat
Order Code
87-9432
Country of Origin
Malaysia
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £80.64
10+ £78.14
25+ £77.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

These ESD moisture barrier bags from Antistat are ideal for the packaging and protection of moisture sensitive surface mount devices. These bags provide superior ESD protection and restrict the transmission of water vapour. Each bag features an antistatic metallised polyester outer layer and an antistatic inner layer, with layers of polythene, nylon and aluminium foil in between.


  • Size 406 x 457mm
  • Surface resistance 108 to 1011Ω
  • EMI Shielding - meets requirements of MIL-PRF-87105D Type 1
  • Can be vacuum sealed
  • Puncture resistant
  • Supplied in packs of 100
  • Manufacturer's part 018-0007
Type Moisture barrier
Length 457mm
Width 406mm
Colour Silver
Dimensions 457 x 406mm
Quantity 100

Reviews

Be the first to submit a review

Trustpilot