Antistat 051-0008 High Temperature Masking Tape 9mm x 33m

MPN
051-0008
Brand
Antistat
Order Code
87-9306
Country of Origin
United Kingdom
  • Quickly find another product in this range by Width:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £2.60 £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 1,881 despatched in 4 working days

High temperature masking tape, ideal for covering the gold fingers, or other areas, of printed circuit boards during wave soldering and dip soldering processes. The tape also has excellent electrical dielectric insulation and solvent-reistant properties.


  • Width 9mm
  • High temperature polyamide self-adhesive masking tape
  • Excellent dimensional stability over a wide temperature range
  • Thickness 0.070mm
  • Appearance: amber
  • Supplied on 33m reels
Type Masking tape
Length 33m
Width 9mm
Colour Amber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot