Antistat 051-0007 High Temperature Masking Tape 6mm x 33m

Order Code:

87-9304

Brand: Antistat MPN: 051-0007
  • Quickly find another product in this range by Width:

Qty Unit Price (Ex VAT)
1+ £2.17
10+ £2.00
25+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 7 days

High temperature masking tape, ideal for covering the gold fingers, or other areas, of printed circuit boards during wave soldering and dip soldering processes. The tape also has excellent electrical dielectric insulation and solvent-reistant properties.


  • Width 6mm
  • High temperature polyamide self-adhesive masking tape
  • Excellent dimensional stability over a wide temperature range
  • Thickness 0.070mm
  • Appearance: amber
  • Supplied on 33m reels
Type Masking tape
Length 33m
Width 6mm
Colour Amber
Thickness 0.070mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot