Titebond 50009 II Premium Wood Glue Pro Jug 8.14L (2.15 Gallons)

MPN
50009
Brand
Titebond
EAN-13
0037083500097
Order Code
87-5013
Country of Origin
USA
  • Quickly find another product in this range by Volume:

    237ml 473ml 3800ml 8140ml
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £90.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

Titebond II Premium wood glue is an aliphatic resin that passes the strict American ANSI Type 2 specifications for resistance to water. It is ideal for exterior woodworking projects including outdoor furniture, birdboxes, planters, picnic tables, etc, as well as indoor use including cloth, leather and crafts.

Titebond II Premium wood glue provides a strong initial tack, fast setting speed, superior strength and excellent sandability. It is also FDA approved for indirect food contact (cutting boards and laminate trim). Titebond II is easy to use, non-toxic, weatherproof and can be cleaned up with water before it sets.

Titebond II Premium wood glue has been independently tested for lead, cadmium and other metal content and complies with ASTM F963 and 16 CFR 1303 specifications for for toy safety. It has also been tested by an independent toxicologist and conforms to ASTM D4236 for use in art and craft activities


  • Crosslinking PVA adhesive
  • Suitable for wood, cloth and leather
  • Interior and exterior use
  • Strong initial tack with fast setting time
  • ANSI Type II water-resistance
  • Excellent sandability
  • Unaffected by varnish, paint and other finishes
  • Ideal for radio frequency (RF) and Hot Press gluing systems
  • FDA approved for indirect food contact
  • Easy clean with water while wet
  • Conforms to ASTM D-4236
  • Supplied in a 8.14 litre jug
Type Water resistant
Colour Yellow
Dispensing Method Bottle
Volume 8140ml

Reviews

Be the first to submit a review

Trustpilot