Titebond II Premium Wood Glue

Titebond Brand: Titebond

Titebond II Premium wood glue is an aliphatic resin that passes the strict American ANSI Type 2 specifications for resistance to water. It is ideal for exterior woodworking projects including outdoor furniture, birdboxes, planters, picnic tables, etc, as well as indoor use including cloth, leather and crafts. Titebond II Premium wood glue provides a strong initial tack, fast setting speed, superior strength and excellent sandability. It is also FDA approved for indirect food contact (cutting boards and laminate trim). Titebond II is easy to use, non-toxic, weatherproof and can be cleaned up with water before it sets.

Titebond II Premium wood glue has been independently tested for lead, cadmium and other metal content and complies with ASTM F963 and 16 CFR 1303 specifications for for toy safety. It has also been tested by an independent toxicologist and conforms to ASTM D4236 for use in art and craft activities

  • Type - Crosslinking PVA adhesive
  • Suitable for wood, cloth and leather
  • Interior & exterior use
  • Strong initial tack with fast setting time
  • The first one-part wood glue to pass ANSI Type II water-resistance
  • Excellent sandability
  • Unaffected by varnish, paint and other finishes
  • Ideal for radio frequency (RF) and Hot Press gluing systems
  • FDA approved for indirect food contact
  • Easy clean with water while wet
  • Conforms to ASTM D-4236
  • Available in 237ml, 473ml, 3.8 litre and 8.14 litre packs
Description Image Product Buy Pricing (Ex VAT) Volume Suitable for wood Type Colour Dispensing Method
Titebond 5003 II Premium Wood Glue - 237ml (8floz)
Titebond 5003 II Premium Wood Glue - 237ml (8floz)
Standard range
Order code: 87-5012
MPN: 5003

Despatched same day - 14 in stockAdditional 24 due on 09/11/2026
1+ £5.19
Price per unit Ex VAT
237ml cloth and leather Water resistant Yellow Bottle
Titebond 5004 II Premium Wood Glue - 473ml (16floz)
Titebond 5004 II Premium Wood Glue - 473ml (16floz)
Standard range
Order code: 87-5014
MPN: 5004

Available to back orderBack-order availability date - 12/11/2026
1+ £56.16
Price per unit Ex VAT
473ml Water resistant Yellow Bottle
Titebond 5006 II Premium Wood Glue - 3.8 Litres (1 US Gall)
Titebond 5006 II Premium Wood Glue - 3.8 Litres (1 US Gall)
Standard range
Order code: 87-5016
MPN: 5006

Available to back orderBack-order availability date - 12/11/2026
1+ £592.80
Price per unit Ex VAT
3800ml Water resistant Yellow Bottle
Titebond 50009 II Premium Wood Glue Pro Jug 8.14L (2.15 Gallons)
Titebond 50009 II Premium Wood Glue Pro Jug 8.14L (2.15 Gallons)
Standard range
Order code: 87-5013
MPN: 50009

Available to back orderBack-order availability date - 12/11/2026
1+ £90.78
Price per unit Ex VAT
8140ml Water resistant Yellow Bottle

Trustpilot