Evo-Stik 30613667 Rapid Set Tube 2 x 15ml

MPN
30613667
Brand
Evo-Stik
EAN-13
5000403112039
Order Code
87-4037
Country of Origin
Italy
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.03
6+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 14 days

Evo-Stik Rapid Set is an ultra-strong two-part epoxy adhesive that gives a strong bond in seconds and sets in 5 minutes. It is ideal for use on ceramics, wood, chipboard, glass, metal, stone and most hard plastics.


  • 2-part epoxy resin
  • Strong bond in seconds
  • Sets in 5 minutes
  • Use on ceramics, wood, chipboard, glass, metal, stone and most hard plastics
  • Supplied in 2x 15ml tubes with spatula and tray for mixing
Type Adhesive
Colour White
Dispensing Method Tube
Volume 2 x 15ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 87-4037

Q. Hi. Is the Evostik Rapid suitable for repairs to outdoor items? Is it waterproof and weatherproof? Many thanks.

A. Hi Simon, thank you for your question. This glue is waterproof and temperature resistant to -40 to +70 so this would be suitable for outdoor applications.

Question by: Product code: 87-4037

Q. i have a tiny small disklike magnet and I want it to glue on a small shaft (micro-generator). Would the hardener and resin Evo-stik do the job? Please let me know as well the setting time kind regards Demetrios

A. Hi Demetrios, thank you for your question. The manufacturer does state it is suitable to bond metal so it should be suitable for the mentioned application. The setting time is 5 minutes according to the manufacturer.

Question by: Product code: 87-4037

Q. Can I remove a small quantity of Evo Stik Rapid (87-4037) from clothing?

A. Hi Shaun. Thank you for your question. You can either use 872334 - an adhesive remover, or you can put the fabric in the freezer and when it is hard it can be picked off but we have never tried this. The manufacturer does not mention anything regarding the removal of the glue.

Reviews

Be the first to submit a review

Trustpilot