Evo-Stik Rapid Set

Evo-Stik Brand: Evo-Stik

Evo-Stik Rapid Set is an ultra-strong two-part epoxy adhesive that gives a strong bond in seconds and sets in 5 minutes. It is ideal for use on ceramics, wood, chipboard, glass, metal, stone and most hard plastics. Evo-Stik Rapid Set is available in packs of 2x 15ml tubes (1 resin and 1 hardener) or a dual 25ml syringe that helps you mix exactly equal amounts of resin and hardener.

  • 2-part epoxy resin
  • Strong bond in seconds
  • Sets in 5 minutes
  • Use on ceramics, wood, chipboard, glass, metal, stone and most hard plastics
  • Available in tubes or a syringe
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Type Colour
Evo-Stik 30613667 Rapid Set Tube 2 x 15ml
Evo-Stik 30613667 Rapid Set Tube 2 x 15ml
Standard range
Order code: 87-4037
MPN: 30613667

Despatched same day - 19 in stockAdditional quantity lead time 14 days
1+ £5.22
6+ £4.97
Price per unit Ex VAT
Tube 2 x 15ml Adhesive White
Evo-Stik 30613670 Rapid Set Syringe 25ml
Evo-Stik 30613670 Rapid Set Syringe 25ml
Standard range
Order code: 87-4039
MPN: 30613670

Despatched same day - 16 in stockAdditional quantity lead time 14 days
1+ £6.80
6+ £6.52
Price per unit Ex VAT
Syringe 25ml Adhesive White

Trustpilot