Evo-Stik 30812722 Tile A Wall Fast Set Grout White 500g

MPN
30812722
Brand
Evo-Stik
EAN-13
5010591002913
Order Code
87-2534
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    500g 1500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This white fast-setting grout from Evo-Stik is a cement-based powder grouting material and is ideal for finishing joints in ceramic tile installations both indoors and externally. Once set, Tile A Wall grout becomes completely water-resistant and will not wash out of joints. It is ideal for use with ceramics, mosaics and natural stone and can be used in bathrooms, kitchens and showers.


  • Resistant to mould growth
  • Recommended for joints up to 3mm wide
  • 1kg of powder will grout approximately 5m²
  • Supplied in pack of 500g
  • Manufacturer's part 478701
Type Fast-setting
Size 500g
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot