Gorilla Glue 4044100 Superglue 2 x 3 g

MPN
4044100
Brand
Gorilla Glue
EAN-13
5704947000714
Order Code
87-2190
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    2 x 3g 3g 15g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 5 despatched in 2 working days

These 2 x 3g tubes of Gorilla Superglue are perfectly named – for it is the king of the adhesive jungle, the strongest, most powerful household glue on the market. Gorilla Superglue handles the toughest jobs in and around the home, bonding wood, stone, metal, ceramics, foam and glass.

Just hold in place for 30-60 seconds while the formula sets, no clamping necessary. Once applied, Gorilla Superglue expands during curing, and once set is paintable and stainable.


  • Incredibly strong
  • Anti-clog tip with metal pin for clean nozzle
  • 100% waterproof
  • Thick formula flows better for improved control
  • Gorilla glue goes on dark, dries light tan
  • Supplied in size of 2 x 3g
  • Manufacturer's part 4044101
Type Superglue
Colour Brown
Dispensing Method Tube
Volume 2 x 3g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot