Gorilla Glue Superglue

These tubes of Gorilla Superglue are perfectly named – for they are the king of the adhesive jungle, the strongest, most powerful household glue on the market. The strong, expanding formula of Gorilla Superglue handles the toughest jobs in and around the home, bonding wood, stone, metal, ceramics, foam and glass in under two hours.

Just hold in place for 30-60 seconds while the formula sets, no clamping necessary. Once applied, Gorilla Superglue expands during curing, and once set is paintable and stainable. People love Gorilla Superglue because it succeeds where other heavy duty adhesives fail, helping you to build, repair and maintain furniture, interior and exterior features and DIY projects.

You can order Gorilla Superglue from Rapid today and be using it tomorrow – order before 8pm for same day despatch. We have some of the best online prices for Gorilla Superglue and can also offer some excellent price breaks on bulk orders.


  • Incredibly strong
  • Anti-clog tip with metal pin for clean nozzle
  • 100% waterproof
  • Gorilla glue is solvent-free
  • Thick formula flows better for improved control
  • Gorilla glue goes on dark, dries light tan
  • Supplied in sizes 3g or 15g
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method
Gorilla Glue 4044300 Superglue 3g
Gorilla Glue 4044300 Superglue 3g
Standard range
Order code: 87-2188
MPN: 4044300

Despatched same day - 11 in stockFurther 3 despatched in 2 working days
1+ £3.00
Price per unit Ex VAT
3g Superglue Brown Tube
Gorilla Glue 4044100 Superglue 2 x 3 g
Gorilla Glue 4044100 Superglue 2 x 3 g
Standard range
Order code: 87-2190
MPN: 4044100

Despatched same day - 14 in stockFurther 100 despatched in 2 working days
1+ £6.06
Price per unit Ex VAT
2 x 3g Superglue Brown Tube
Gorilla Glue 4044200 Superglue 15g
Gorilla Glue 4044200 Superglue 15g
Standard range
Order code: 87-2192
MPN: 4044200

Despatched same day - 16 in stockFurther 100 despatched in 2 working days
1+ £6.49
Price per unit Ex VAT
15g Superglue Brown Tube

Trustpilot