Ultratape Precision Edge Masking Tape 36mm x 41.1m

Order Code:

87-1732

Brand: Ultratape MPN: 00593641.1YERH EAN-13: 5027785814405
  • Quickly find another product in this range by Width:

    24mm 36mm
Qty Unit Price (Ex VAT)
1+ £4.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 7 days

This Rhino masking tape from Ultratape is a quality professional tape which is particularly useful when painting. It creates clean lines on smooth surfaces and resists sunlight for up to 30 days.


  • Painters masking tape
  • For sharp line edges
  • Performs well on most surfaces
  • Yellow colour
  • Low tack
  • 36mm x 41.1m
  • Manufacturer's part 00593641.1YERH

Note: Apply to clean, dry, sound surfaces free from moisture.

Type Painter's tape
Width 36mm
Length 41.1m
Colour Yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot