Ultratape Rhino Edge Masking Tapes - 41.1m

Ultratape Brand: Ultratape

These Rhino masking tapes from Ultratape are quality professional tapes which are particularly useful when painting. They create clean lines on smooth surfaces and resist sunlight for up to 30 days.

  • Painters masking tape
  • For sharp line edges
  • Performs well on most surfaces
  • Yellow colour
  • Low tack
  • Length: 41.1m
  • Widths: 24mm or 36mm
Apply to clean, dry, sound surfaces free from moisture.
Description Image Product Buy Pricing (Ex VAT) Width 36mm Type Length Colour
Ultratape Precision Edge Masking Tape 24mm x 41.1m
Ultratape Precision Edge Masking Tape 24mm x 41.1m
Standard range
Order code: 87-1730
MPN: 00592441.1YERH

Despatched same day - 8 in stockAdditional quantity lead time 7 days
1+ £3.17
Price per unit Ex VAT
24mm Painter's tape 41.1m Yellow
Ultratape Precision Edge Masking Tape 36mm x 41.1m
Ultratape Precision Edge Masking Tape 36mm x 41.1m
Standard range
Order code: 87-1732
MPN: 00593641.1YERH

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £4.45
Price per unit Ex VAT
36mm x 41.1m Painter's tape 41.1m Yellow

Trustpilot