Bondline MB1012 Open Top Metallised Shielding Bags 250x300mm (10"x12") Pk 100

Order Code:

87-1420

Brand: Bondline MPN: MB1012
Qty Unit Price (Ex VAT)
1+ £21.66
10+ £20.94
25+ £18.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 10 x 12in (250 x 300mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB1012
Type Shielding bag
Length 300mm
Width 250mm
Colour Transparent
Dimensions 300 x 250mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot