Bondline MB810 Open Top Metallised Shielding Bags 200 x 250mm (8" x 10") Pk 100

Order Code:

87-1418

Brand: Bondline MPN: MB810
Qty Unit Price (Ex VAT)
1+ £15.60
10+ £14.40
25+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched same dayAdditional quantity lead time 7 days

These static shielding bags from Bondline provide a completely static safe environment for the secure storage and transportation of static sensitive devices and printed circuit boards, while ensuring easy identification (Faraday cage).


  • Open ended
  • Transparent
  • Size: 8 x 10in (200 x 250mm)
  • Conforms to EN-61340-5-1
  • Supplied in packs of 100
  • Manufacturer's part MB810
Type Shielding bag
Length 250mm
Width 200mm
Colour Transparent
Dimensions 250 x 200mm
Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot