Bahco Ergo Side Cutters Flush 4131

Order Code:

86-8055

Brand: Bahco MPN: 4131 EAN-13: 7314150100026
Qty Unit Price (Ex VAT)
1+ £44.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

Buy Side Cutters Flush 4131 from Bahco Ergo - aimed at the professional electronics market where functionality must combine with comfort in use.


  • 9mm jaw length
  • Black oxidised steel body material
  • Fitted with return springs which ease the working position
  • Blade angle 15°
  • 120mm long
  • 60g weight
Type Side Cutters
Length 120mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot