Bahco Ergo Side Cutters 4130 (Micro-Bevel)

MPN
4130
Brand
Bahco
EAN-13
7314150100019
Order Code
86-8050
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/06/2026


Buy Side Cutters 4130 (Micro-Bevel) from Bahco Ergo – featuring a semi flush cutter with 0.3 to 1.5mm cutting capacity, suitable for use in mechanical, telecommunication and electronics industries.


  • 9mm jaw length
  • Black oxidised steel body material
  • Fitted with return springs which ease the working position
  • Blade angle 15°
  • 120mm long
  • 60g weight
Type Side Cutters
ESD Safe No
VDE Safe No
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot