IRWIN T524QCEL7 Quick-Grip Quick-Change Bar Clamp 24in / 605mm

Order Code:

86-7852

Brand: IRWIN MPN: T524QCEL7 EAN-13: 5706915000092
  • Quickly find another product in this range by Length:

    150mm 300mm 455mm 605mm
Qty Was Unit Price (Ex VAT)
1+ £35.00 £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This Irwin 605mm Quick-Grip One-Handed Trigger Bar Clamp / Spreader has been specially designed for fast, general purpose clamping. The clamp has a lockable swivel jaw that allows uneven surfaces to be clamped and ensures that pressure is evenly distributed.


  • 605mm Quick Grip Trigger Clamp
  • Jaws can be easily reversed without a tool to convert from clamp to spreader
  • Free-sliding I-beam bar
  • Lockable swivel jaw
  • Low-recoil release mechanism
  • 135kg clamping pressure
  • Irwin Quick Grip range
Type Bar clamp
Jaw Opening 135kg
Length 605mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot