IRWIN 10505212 Panel Saw Universal 880 Triple Ground 20'' / 500mm 8T / 9P

Order Code:

86-7839

Brand: IRWIN MPN: 10505212 EAN-13: 5706915052121
  • Quickly find another product in this range by Length:

    500mm 550mm
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Irwin Universal 880 Triple Ground Hardpoint Saw is fitted with a high quality C75 steel blade. It features a unique Triple Ground tooth design offering up to 25% faster cutting performance than traditional double ground saws.

The 880 saw is ideal for all wood cutting applications. The blade is treated with a water based lacquer providing four times the added protection than conventional anti-rust agents.


  • Finger rest for maximum control
  • Water based lacquer gives four times better rust protection than traditional lacquer
  • 0,85mm blade with high quality C75 steel is stable and ensures maximum power transfer
  • Light and strong ultra sonic welded soft-grip handle for increased grip and enhanced comfort
  • Hard Point teeth (HP) stay sharp 6-8 times longer than non-hardened teeth
  • 90 and 45 angles integrated in the handle for ease of marking out
  • New triple ground tooth design makes the 880 Triple Ground 25% faster than the double ground version
  • Supplied in 20 inch option
Type Saw
Length 500mm
Blade Material Steel
Teeth Per Inch 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot