IRWIN 10504311N Aviation Snips 103 - Straight & Wide Curves

MPN
10504311N
Brand
IRWIN
EAN-13
5706915043112
Order Code
86-7822
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type of Cut:

    Left Handed Right Handed Straight Cut
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This range of aviation snips are specifically suited to straight and wide curves.


  • Cold-formed blades are 44% stronger, and requires 25% less cutting force
  • Serrated lower blade for firmer action, smoother cut, and no double marked edges
  • ProTouch moulded soft-grips for superior
  • Comfort and control, resulting in less hand fatigue
  • Stress increased length of cut for faster work
  • Improved balanced weight distribution for greater comfort
  • Drop-resistant latch for easy one-handed use
  • Saving time increasing safety
  • Supplied in the following option Straight and wide curves
Type Aviation snips
Type of Cut Straight Cut
Cutting Capacity 1.2mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot