IRWIN 10504309N Aviation Snips 101 - Left & Straight Cut

MPN
10504309N
Brand
IRWIN
EAN-13
5706915043099
Order Code
86-7820
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type of Cut:

    Left Handed Right Handed Straight Cut
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

These aviation snips are specifically suited to cutting left and straight cuts.


  • Cold-formed blades are 44% stronger, and requires 25% less cutting force
  • Serrated lower blade for firmer action, smoother cut, and no double marked edges
  • ProTouch moulded soft-grips for superior
  • Comfort and control, resulting in less hand fatigue
  • Stress increased length of cut for faster work
  • Improved balanced weight distribution for greater comfort drop-resistant latch for easy one-handed use
  • Saves time and increasing safety
  • Supplied in the following option Left and Straight cut
Type Aviation snips
Type of Cut Left Handed
Cutting Capacity 1.2mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot