Bahco 244-20-U7/8-HP 244 500mm Hardpoint Handsaw

Order Code:

86-6604

Brand: Bahco MPN: 244-20-U7/8-HP EAN-13: 7311518012519
  • Quickly find another product in this range by Blade Length:

    500mm 550mm
Qty Was Unit Price (Ex VAT)
1+ £15.89 £15.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/12/2025

The Bahco 244 Series 500mm Hardpoint Handsaw is ideal for general-purpose cutting of medium-thick materials and has hardpoint teeth for long-lasting sharpness.


  • Saw blade for cutting medium thick materials
  • Universal toothing, hardpoint teeth for long lasting sharpness
  • 7 teeth / 8 points per inch
  • Screwed single-component handle can be used for approximate 45° and 90° marking guide
  • Length 500mm (20in.)
  • Bahco Type 244-20-U7/8-HP
Blade Length 500mm
Teeth Per Inch 7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot