Wera 05020211001 6003 Joker Ring Spanner Imperial 5/16'' x 115mm

MPN
05020211001
Brand
Wera
EAN-13
4013288212979
Order Code
86-6317
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.20 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 14/07/2026

The Wera 6003 Series Joker Imperial Ring Spanners are a range of tools that have been specifically designed to work in confined spaces and hard to reach areas.

This spanner combines a double hexagon geometry with a 7.5° pivoted mouth to double the placement points whilst manoeuvring in tight spaces. A repeated 180° turn of the wrench around the longitudinal axis during fixing provides four placement possibilities, and bolts or screw heads can be "taken" every 15°.


  • Jaw size " x mm length
  • Ideal for use on bicycles and e-bikes
  • Especially suitable for tight spaces
  • Slim ring side angled by 15°
  • Automatically find placement point after every turn
  • High-quality surface treatment gives excellent corrosion protection
  • Take it easy tool finder: colour coding by size
Type Combination Spanner
Imperial or Metric Imperial
Size 5/16in
Length 115mm
Height 23mm
Quantity 1
Weight 41g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot