Wera 05075654001 Click-Torque X 4 Torque Wrench For Insert Tools

MPN
05075654001
Brand
Wera
EAN-13
4013288193803
Order Code
86-5878
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £226.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Click-Torque wrench bears the unmistakable, robust Wera design. The wrench has the high accuracy and performance expected for professional use. The torque value can be quickly and easily set and saved, with audible and tactile clicks to let you know precisely when the correct value has been obtained.
  • Measuring range 40 to 200Nm
  • For use with tool size 14 x 18mm
  • Interchangeable insert tools
  • For right and left-handed use
  • Ergonomic 2-component handle
Type Click-Torque X 4
Length 505mm
Torque Range 40 to 200Nm
Accuracy scale division 1Nm
Connection size 14x18mm
Correcting variable consistent true
Electronic false
Head height 26mm
Head width 32mm
Height 60mm
Insulated false
Isolation protection 1000 V false
Screwdriver model false
Suitable for extension false
Tightening moment 40 - 200Nm
Total Length 480mm
VDE Tested false
Weight 1264g
Width 60mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot