Wera 05075652001 Click-Torque X 2 Torque Wrench For Insert Tools

MPN
05075652001
Brand
Wera
EAN-13
4013288193797
Order Code
86-5876
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £162.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Click-Torque wrench bears the unmistakable, robust Wera design. The wrench has the high accuracy and performance expected for professional use. The torque value can be quickly and easily set and saved, with audible and tactile clicks to let you know precisely when the correct value has been obtained.
  • Measuring range 10 to 50Nm
  • For use with tool size 9 x 12mm
  • Interchangeable insert tools
  • For right and left-handed use
  • Ergonomic 2-component handle
Type Click-Torque X 2
Length 405mm
Torque Range 10 to 50Nm
Accuracy scale division 0.25Nm
Connection size 9x12mm
Correcting variable consistent true
Electronic false
Head height 20mm
Head width 29mm
Height 60mm
Insulated false
Isolation protection 1000 V false
Screwdriver model false
Suitable for extension false
Tightening moment 10 - 50Nm
Total Length 338mm
VDE Tested false
Weight 960g
Width 60mm
With extension false
With scale true
With signal tone true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot