A set of high quality reversible ratcheting combination wrenches that come in a durable pouch. The wrenches feature a holding function that, thanks to a metal plate in the jaw, clamps the fixing in place, without the risk of dropping it and prevents slippage when tightening or loosening nuts or bolts. An integrated limit stop prevents any slipping down around the bolt head and allows higher torque to be applied. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces.
- Set of 11 wrenches
- Suitable for hexagon bolt heads or nuts
- A return angle of only 30° for maximum efficiency
- Replaceable metal jaw plate
- "Take it easy" Tool Finder with colour coding according to sizes
- Manufactured from high performance chrome molybdenum steel
| Type |
Spanner Set |
| Imperial or Metric |
Metric |
| Length |
325mm |
| E-mechanic set |
false |
| Heating- + sanitary mechanic set |
false |
| Height |
75mm |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
11 |
| Number of crosshead screwdrivers PH |
0 |
| Number of crosshead screwdrivers PZ |
0 |
| Number of files |
0 |
| Number of finishing tools glass fibre cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
0 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Packaging |
Bag |
| Quantity |
11 |
| Total number of tools |
11 |
| Weight |
2327g |
| Width |
150mm |
To use this facility please Sign In.
Sign In