Wera Joker Switch Set of Ratcheting Combination Wrenches

Wera Brand: Wera
Sets of high quality reversible ratcheting combination wrenches that come in a durable pouch. The wrenches feature a holding function that, thanks to a metal plate in the jaw, clamps the fixing in place, without the risk of dropping it and prevents slippage when tightening or loosening nuts or bolts. An integrated limit stop prevents any slipping down around the bolt head and allows higher torque to be applied. The ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility even in very confined working spaces.
  • Available in 4-piece and 11-piece
  • Suitable for hexagon bolt heads or nuts
  • A return angle of only 30° for maximum efficiency
  • Replaceable metal jaw plate
  • "Take it easy" Tool Finder with colour coding according to sizes
  • Manufactured from high performance chrome molybdenum steel
Description Image Product Buy Pricing (Ex VAT) Type Length Height Number of combination spanners Quantity Total number of tools Weight Width Imperial or Metric E-mechanic set Heating- + sanitary mechanic set Number of adjustable wrenches Number of bit inserts Number of cable cutters Number of chisels and punches Number of coaxial tools Number of crosshead screwdrivers PH Number of crosshead screwdrivers PZ Number of files Number of finishing tools glass fibre cable
Wera 05020090001 Joker Switch Set Of Ratcheting Combination Wrenches - Set of 4
Wera 05020090001 Joker Switch Set Of Ratcheting Combination Wrenches - Set of 4
Standard range
Order code: 86-5870
MPN: 05020090001

2 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £137.98
Price per unit Ex VAT
Metric (double end) 305mm 55mm 4 4 4 884g 95mm Metric false false 0 0 0 0 0 0 0 0 0
Wera 05020091001 Joker Switch Set Of Ratcheting Combination Wrenches - Set of 11
Wera 05020091001 Joker Switch Set Of Ratcheting Combination Wrenches - Set of 11
Standard range
Order code: 86-5871
MPN: 05020091001

Available to back orderBack-order availability date - 26/04/2026
1+ £376.27
Price per unit Ex VAT
Spanner Set 325mm 75mm 11 11 11 2327g 150mm Metric false false 0 0 0 0 0 0 0 0 0
Order codeQuantityType
86-5870110 x 159mm
113 x 179mm
117 x 225mm
119 x 246mm
86-587118 x 144mm
110 x 159mm
111 x 165mm
112 x 171mm
113 x 179mm
114 x 187mm
115 x 199mm
116 x 213mm
117 x 225mm
118 x 234mm
119 x 246mm


Trustpilot