Facom AT.J12R1PB Protwist Screwdriver Set - 12 Piece

MPN
AT.J12R1PB
Brand
Facom
EAN-13
3148518183048
Order Code
86-5317
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £109.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/06/2026

This PROTWIST® screwdriver set from Facom includes 12 high quality Protwist screwdrivers.

They are manufactured to a very high standard with precision machined tips for the best fit on any fastener type, while the hardened and tempered blades offer optimum strength and endurance.


  • Professional, high quality screwdrivers
  • Colour coded handles - fast tip recognition
  • Soft, comfortable grip
  • Silicon carbon blades - easy to clean
  • Resistant to workshop chemicals and solvents
  • Manufacturer's part AN.J12R1PB

Set includes: 4x Slotted: 2.5 x 75mm, 4 x 100mm, 5.5 x 150mm and 6.5 x 150mm; 2x Pozidriv: PZ1 x 100mm and PZ2 x 125mm; 3x Phillips: PH0 x 75mm, PH1 x 100mm and PH2 x 125mm; 2x Insulated Slotted: 3.5 x 100mm and 5.5 x 125mm; 1x Insulated Pozidriv: PZ1 x 100mm.
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot