Facom AN5,5X150 Protwist Screwdriver Slotted 5.5mm x 150mm

Facom AN5,5X150 Protwist Screwdriver Slotted 5.5mm x 150mm

MPN
AN5.5X150
Brand
Facom
EAN-13
3148517730892
Order Code
86-5311
Country of Origin
France

Discontinued


This Protwist slotted screwdriver from Facom has excellent torque transmission and fast screwing speed.


  • Round shank
  • Silicon carbon blade - strong and resistant to flexion
  • Bi-material grip resistant to impacts, abrasion, and chemicals
  • Black tipped matt chromed blade
  • Blade length 150mm
  • Blade width 5.5mm
  • Overall length 259mm
  • Manufacturer's part AN5.5X150

Length 150mm
Tip Type Slotted
Tip Size 5.5mm
Blade Length 150mm
Insulation Type None
Overall Length 259mm
Slotted Tip Thickness 1mm

Trustpilot