Facom 440.14 Combination Spanner 14mm

MPN
440.14
Brand
Facom
EAN-13
3148517680104
Order Code
86-5118
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/06/2026

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 14mm
  • Length 180mm
  • Manufacturer's part 440.14
Imperial or Metric Metric
Size 14mm
Length 180mm

Reviews

Be the first to submit a review

Trustpilot