Facom 440.12 Combination Spanner 12mm

Order Code:

86-5116

Brand: Facom MPN: 440.12 EAN-13: 3148517679900
Qty Unit Price (Ex VAT)
1+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 5 despatched in 4 working days

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 12-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 12mm
  • Length 162mm
  • Manufacturer's part 440.12
Imperial or Metric Metric
Size 12mm
Length 162mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot