Easter Opening Hours and Delivery Dates here
Facom 440.5H Combination Spanner 5mm

Image Representative of Range

Facom 440.5H Combination Spanner 5mm

Order Code:

86-5103

Brand: Facom MPN: 440.5H EAN-13: 3148517679146
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 6-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 5mm
  • Length 115mm
  • Manufacturer's part 440.5H
Imperial or Metric Metric
Size 5mm
Length 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot