Model Craft PKN6001 A1-Self-Heal Cutting Mat

MPN
PKN6001
Brand
Model Craft
EAN-13
5060030665322
Order Code
86-3881
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    148 x 210mm 210 x 297mm 297 x 420mm 420 x 594mm 594 x 841mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 4 days

This cutting mat from Model Craft has a number of excellent features, including the sandwich structure which ensures no cracking or warping. The non-slip surface of the base holds paper firmly and prevents blade run and cutting error, in the process preserving the life of blades, while encouraging accurate cutting.


  • Self-healing 3 layer PVC mat
  • A1 - 600 x 900mm
  • Colour: blue with yellow lines
  • Manufacturer's part PKN6001
Type Self-heal
Size 594 x 841mm
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot