Bahco B220.017 BahcoFit Insulated VDE Screwdriver Set Slot/PZ - 7 Piece

MPN
B220.017
Brand
Bahco
EAN-13
7314150283392
Order Code
86-2527
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    5 7
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/06/2026

This BahcoFit set contains a selection of 7 insulated VDE screwdrivers with slotted and Pozidriv blades.


  • Manufacturer's part B220.015

Set includes the following screwdrivers: Slotted 0.4 x 2.5 x 75mm, 0.8 x 4 x 100, 1 x 5.5 x 125mm, 1.2 x 6.5 x 125mm; Pozidriv PZ0 x 75mm, PZ1 x 80mm, PZ2 x 100mm.

Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot