G&J Hall XCM20 Hexibit HSS Metal Countersink 3 Flute 20.5mm

Image Representative of Range

G&J Hall XCM20 Hexibit HSS Metal Countersink 3 Flute 20.5mm

Order Code:

86-2318

Brand: G&J Hall MPN: XCM20 EAN-13: 5033210150109
  • Quickly find another product in this range by Diameter:

    12.4mm 20.5mm
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayPlease contact us for lead time

High quality 3-flute HSS countersink bit from G&J Hall with quick change Hexibit shaft.


  • Drill size 20.5mm
  • Set screw size M10
  • Shank size 1/4in
  • Ideal for use in electric screwdrivers, etc.
  • Designed for use with metals
  • Hexibit XCM range
Type Countersink
Diameter 20.5mm
Number of Flutes 3
Length 156mm
Material Suitability Metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot