Bahco Ergo BE-7808 Nut Driver Long Bore 8mm

Image Representative of Range

Bahco Ergo BE-7808 Nut Driver Long Bore 8mm

Order Code:

86-2084

Brand: Bahco MPN: BE-7808 EAN-13: 7314151838942
  • Quickly find another product in this range by Size:

    6mm 8mm
Qty Unit Price (Ex VAT)
1+ £20.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/05/2026

A long-bore nut driver for 8mm nuts, deep enough to reach nuts on long protruding threads. The drivers have been developed according to the scientific ERGO™ process and have 3-component handles for maximum user comfort and force transmission.


  • 8mm Long-Bore Nut Driver
  • Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
  • Blade: Long bore
  • Depth of box section 50mm
  • Overall length 247mm
  • High performance alloy steel
  • Chrome plated and entirely hardened
  • Bahco ERGO type BE-7808
Type Nut driver
Length 247mm
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot