Bahco Ergo BE-8030 Flat Screwdriver 3.5 x 75mm

Order Code:

86-2004

Brand: Bahco MPN: BE-8030 EAN-13: 7314150010653
Qty Was Unit Price (Ex VAT)
1+ £4.73 £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

The BE-8030 Slotted Screwdriver 3.5 x 75mm from Bahco Ergo has a soft, high friction handle material with a rigid surface for comfortable grip and maximum friction even when the hand is oily


  • 75mm blade length
  • Chrome vanadium steel blade material
  • Polypropylene and thermoplastic elastomer handle, 197mm
  • No colour identification on extra small handle (sizes 2.0, 2.5, 3.0, 3.5)
  • Grey and black handle with blade symbol on the side and end

Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot