Erem 3CSASL Precison Tweezer Pointed Tip Straight 110mm - Economy

MPN
3CSASL
Brand
Erem
EAN-13
4003019070343
Order Code
86-1540
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £11.15
5+ £11.15 £11.07
10+ £11.07 £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 3 weeks

A high quality, yet economically priced professional pair of tweezers from Erem.


  • Precision tweezers
  • Stainless steel material
  • Non-magnetic
  • Acid resistant
  • Temperature resistant to 300°C
  • Length 110mm
  • Erem type 3C-SA-SL
Type Tweezer
Point Type Straight pointed
Length 110mm
Material Steel
Temperature resistant to 300°C

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot