Bernstein 5-051-13 ESD SMD Tweezers Straight 120mm

MPN
5-051-13
Brand
Bernstein
EAN-13
4250838505321
Order Code
86-1534
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 weeks

Straight pointed precision tweezers with ESD coating from Bernstein, specially designed for use with static-sensitive surface-mounting components.


  • Stainless steel
  • Rustless
  • Antimagnetic
  • Acid resistant
  • Length 120mm
Type ESD SMD tweezers
Point Type Straight pointed
Length 120mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot