Bahco 1-473-06-2-2 Ergo Professional File Set 3 Piece 150mm

MPN
1-473-06-2-2
Brand
Bahco
EAN-13
7311518201098
Order Code
86-1390
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 9 days

This 150mm 3-piece Bahco Ergo Engineering File Set contains one each of Round, Half Round and Flat files.


  • Set of three files with handles
  • 150mm length
  • Set contains one each of: hand, half round and round engineering files
  • Type of cut: 2 = Second
  • For filing flat surfaces, sharp corners and shoulders as well as for deburring
  • For filing holes, large fillets and concave surfaces
  • High removal rate
  • Handles developed according to the scientific ERGO™ process
  • Supplied in cardboard outer display packaging containing plastic roll-up wallet
  • Bahco type 1-473-06-2-2
Type Round, half round, flat
CutType Second
Length 150mm
Shape Various
Number of Pieces 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot