CK Tools T3442 10 Softech Tape 3m/10'

MPN
T3442 10
Brand
CK Tools
EAN-13
5013969959604
Order Code
86-0240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
6+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 3 working days - 30 in stock

A 3m/10ft measuring tape from CK Tools with a tough, soft-feel ABS plastic body. The tape has full lock and pause button facilities and a belt clip.


  • Abrasion-resistant nylon-coated blade
  • Continuous metric and imperial graduations
  • 16in. and 400mm joist centre markings
  • True-zero hook for accurate external and internal measurements
  • Accurate to 73/362/EEC Class II
  • CK type T3442-10
Type Tape measure
Measuring Length 3m
Metric or Imperial Both
Abrasion-resistant nylon-coated blade
Body ABS
Size 3m (10ft)
Tech Data 1 3m / 10ft
Tech Data 2 Metric / Imperial

Reviews

Be the first to submit a review

Trustpilot