These Cobra® Water Pump Pliers are part of a range of hand tools from Knipex designed for use on water pipes. These pliers save the time-consuming need to preset the required opening size. Just position the upper jaw to the workpiece, push button and close the lower jaw. It's that simple.
These pliers are also fitted with an integrated tool tether attachment.
- Jaw opening 36mm
- Overall length: 180mm
- Grey atramentised, polished head
- Multi-component grips
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- DIN ISO 8976
- Manufacturer's part 87 02 180 T
| Type |
Pipe wrench |
| Adjustment Positions |
18 |
| Capacities for pipes (diameter) |
42mm |
| Capacity for pipes, inches (diameter) |
1 1/2 in |
| Handles |
with multi-component grips, with integrated tether attachment point for a tool tether |
| Handles Feature |
Tethered Tools |
| Head |
polished |
| Jaw Capacity |
36mm |
| Joint Design |
box joint |
| Length |
180mm |
| Surface |
grey atramentized |
To use this facility please Sign In.
Sign In