Knipex 48 31 J0 Precision Circlip Pliers 8 - 13 Ø mm Bore

Knipex 48 31 J0 Precision Circlip Pliers 8 - 13 Ø mm Bore

MPN
48 31 J0
Brand
Knipex
EAN-13
4003773079552
Order Code
86-0133
Country of Origin
Germany

Discontinued


These top-quality Precision Circlip Pliers from Knipex are designed for assembling internal circlips into bores. With tips made of high-density spring steel these pliers offer a high level of protection against excessive stress and strain, for example when removing stuck rings.

The large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tip
  • Length 140mm
  • Suitable for bore 8 to 13mm
  • Overstretching limiter
  • Ideal for series production as excessive expansion of rings is prevented
  • Inserted tips made of drawn spring steel wire
  • Adjustable using hexagonal screw
  • Opening spring protected inside the joint
  • Non-slip plastic grips
  • Grey atramentised jaws
  • Manufacturer's part 48 31 J0
Type Precision
Bore Diameter 8 to 13mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 140mm
Size of bore 8 - 13mm
Surface grey atramentized
Tip Type Straight
Tips (diameter) 0.9mm

Trustpilot